Panasonic 390μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A391
- RS Stock No.:
- 176-3870
- Mfr. Part No.:
- EEUFS2A391
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.31
(exc. VAT)
£11.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 15 | £1.862 | £9.31 |
20 - 45 | £1.28 | £6.40 |
50 - 95 | £1.136 | £5.68 |
100 + | £0.98 | £4.90 |
*price indicative
- RS Stock No.:
- 176-3870
- Mfr. Part No.:
- EEUFS2A391
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 390µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 Dia. x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Ripple Current | 2.5A | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FS | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 390µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 Dia. x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Ripple Current 2.5A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FS | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A391
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A221B
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000