Panasonic 270μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K271L

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.27

(exc. VAT)

£5.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10£0.427£4.27
20 - 40£0.384£3.84
50 - 90£0.328£3.28
100 +£0.311£3.11

*price indicative

RS Stock No.:
176-3868
Mfr. Part No.:
EEUFS1K271L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

1.2A

Polarised

Polar

Series

FS

Leakage Current

0.01 CV (After 2 Minutes) μA

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links