Panasonic 120μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A121L

Bulk discount available

Subtotal (1 bag of 200 units)*

£105.20

(exc. VAT)

£126.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 400£0.526£105.20
600 +£0.487£97.40

*price indicative

RS Stock No.:
176-3848
Mfr. Part No.:
EEUFS2A121L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

FS

Ripple Current

1.2A

Leakage Current

0.01 CV (After 2 Minutes) μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links