Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A470
- RS Stock No.:
- 176-3844
- Mfr. Part No.:
- EEUFS2A470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£63.60
(exc. VAT)
£76.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 600 unit(s) shipping from 08 January 2026
- Plus 999,999,000 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 400 | £0.318 | £63.60 |
600 + | £0.295 | £59.00 |
*price indicative
- RS Stock No.:
- 176-3844
- Mfr. Part No.:
- EEUFS2A470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 6000h | |
Lead Pitch | 5mm | |
Series | FS | |
Ripple Current | 600mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Series FS | ||
Ripple Current 600mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A470
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EGXF101ELL331MK35S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639479E3