Panasonic 180μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K181

Bulk discount available

Subtotal (1 bag of 200 units)*

£101.00

(exc. VAT)

£121.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 400£0.505£101.00
600 +£0.466£93.20

*price indicative

RS Stock No.:
176-3819
Mfr. Part No.:
EEUFS1K181
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Series

FS

Ripple Current

1.12A

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links