Panasonic 120μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K121L
- RS Stock No.:
- 176-3815
- Mfr. Part No.:
- EEUFS1K121L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£58.20
(exc. VAT)
£69.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 400 | £0.291 | £58.20 |
600 + | £0.269 | £53.80 |
*price indicative
- RS Stock No.:
- 176-3815
- Mfr. Part No.:
- EEUFS1K121L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 120µF | |
Voltage | 80V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 Dia. x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 9000h | |
Lead Pitch | 3.5mm | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Ripple Current | 810mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FS | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 120µF | ||
Voltage 80V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 9000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Ripple Current 810mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FS | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 120μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K121L
- Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K820
- Panasonic 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K561L
- Nichicon 330μF Aluminium Electrolytic Capacitor 80V dc Through Hole - UBT1K331MHD8
- Panasonic 680μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K681
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EGXF800ELL561MM20S
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K221LB
- Panasonic 270μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K271LB