Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K101B
- RS Stock No.:
- 176-3812
- Mfr. Part No.:
- EEUFS1K101B
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-3812
- Mfr. Part No.:
- EEUFS1K101B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 80V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 6000h | |
Lead Pitch | 5mm | |
Leakage Current | 0.01 CV (After 2 Minutes) μA | |
Ripple Current | 600mA | |
Tolerance | ±20% | |
Series | FS | |
Polarised | Polar | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 80V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Ripple Current 600mA | ||
Tolerance ±20% | ||
Series FS | ||
Polarised Polar | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K101B
- Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K820
- Panasonic 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K561L
- Nichicon 330μF Aluminium Electrolytic Capacitor 80V dc Through Hole - UBT1K331MHD8
- Panasonic 680μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K681
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EGXF800ELL561MM20S
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K221LB
- Panasonic 270μF Aluminium Electrolytic Capacitor 80V dc Through Hole - EEUFS1K271LB