Panasonic 680μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K681

Bulk discount available

Subtotal (1 bag of 100 units)*

£113.40

(exc. VAT)

£136.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 200£1.134£113.40
300 +£1.05£105.00

*price indicative

RS Stock No.:
176-3807
Mfr. Part No.:
EEUFS1K681
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Ripple Current

2.5A

Series

FS

Tolerance

±20%

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links