Panasonic 270μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K271LB

Bulk discount available

Subtotal (1 bag of 500 units)*

£226.50

(exc. VAT)

£272.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 1000£0.453£226.50
1500 +£0.44£220.00

*price indicative

RS Stock No.:
176-3801
Mfr. Part No.:
EEUFS1K271LB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1.2A

Series

FS

Leakage Current

0.01 CV (After 2 Minutes) μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links