Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN100U
- RS Stock No.:
- 176-3783
- Mfr. Part No.:
- ECEA1EN100U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.90
(exc. VAT)
£4.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
- Plus 325 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.156 | £3.90 |
50 - 75 | £0.148 | £3.70 |
100 + | £0.095 | £2.38 |
*price indicative
- RS Stock No.:
- 176-3783
- Mfr. Part No.:
- ECEA1EN100U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 2mm | |
Series | SU-A (Bi-Polar) | |
Tolerance | ±20% | |
Polarised | Bi-Polar | |
Leakage Current | 3 μA | |
Ripple Current | 45mArms | |
Dissipation Factor | 0.15% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Series SU-A (Bi-Polar) | ||
Tolerance ±20% | ||
Polarised Bi-Polar | ||
Leakage Current 3 μA | ||
Ripple Current 45mArms | ||
Dissipation Factor 0.15% | ||
Panasonic Bipolar Electrolytic Capacitor
The Panasonic SU series bipolar electrolytic capacitor has 10μF capacitance and is through-hole mount. It has a diameter of 5mm, a height of 11mm and a lead pitch of 2mm. This component is made from aluminium and the body shape is radial lead type. It requires a voltage of 25VDC and a ripple current of 45mA.
Features and Benefits
• Endurance of 2000hrs at 85°C
• Leakage current is 3μA
• 1000hrs lifetime
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±20%
• Leakage current is 3μA
• 1000hrs lifetime
• Operating temperature ranges between -40°C and 85°C
• Tolerance is ±20%
Applications
• Computer motherboards
• Domestic appliances
• Power supplies
• Domestic appliances
• Power supplies
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECEA1EN100U
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole