Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471Y
- RS Stock No.:
- 176-3764
- Mfr. Part No.:
- EEUFR1E471Y
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£50.40
(exc. VAT)
£60.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 10 November 2025
- Plus 400 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 400 | £0.252 | £50.40 |
600 + | £0.225 | £45.00 |
*price indicative
- RS Stock No.:
- 176-3764
- Mfr. Part No.:
- EEUFR1E471Y
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 Dia. x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Leakage Current | 1 μA | |
Ripple Current | 1240mArms | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FR | |
Dissipation Factor | 0.14% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 1 μA | ||
Ripple Current 1240mArms | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FR | ||
Dissipation Factor 0.14% | ||
Panasonic Electrolytic Capacitor
The Panasonic FR series electrolytic capacitor has 470μF capacitance and is through-hole mount. It has a diameter of 8mm, a height of 15mm and a lead pitch of 3.5mm. This polar capacitor is made from aluminium and the body shape is radial lead type. It requires a voltage of 25VDC and a ripple current of 1240mA.
Features and Benefits
• Endurance of 5000hrs to 10000hrs at 105°C
• Leakage current is 1μA
• 1000hrs lifetime
• Low ESR
• Operating temperature ranges between -40°C and 105°C
• Leakage current is 1μA
• 1000hrs lifetime
• Low ESR
• Operating temperature ranges between -40°C and 105°C
Applications
• Computer motherboards
• Domestic appliances
• Power supplies
• Domestic appliances
• Power supplies
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471Y
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG101