Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA101WAP

RS Stock No.:
176-3739
Mfr. Part No.:
EEE1CA101WAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

6.3mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

1000h

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

70mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Dissipation Factor

0.26%

The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.

Operating temperature -40°C to +85°C
Capacitance tolerance ±20%