Panasonic 100μF Electrolytic Capacitor 10V dc, Surface Mount - EEE1AA101WAR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£0.114

(exc. VAT)

£0.137

(inc. VAT)

RS Stock No.:
176-3737
Mfr. Part No.:
EEE1AA101WAR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Leakage Current

3 μA

Polarised

Polar

Series

S

Automotive Standard

AEC-Q200

Ripple Current

50mArms

Tolerance

±20%

Dissipation Factor

0.3%

Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (⌀8 mm and larger)