KEMET 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EXV227M050A9PAA
- RS Stock No.:
- 174-4410
- Mfr. Part No.:
- EXV227M050A9PAA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£161.00
(exc. VAT)
£193.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
500 - 1000 | £0.322 | £161.00 |
1500 + | £0.276 | £138.00 |
*price indicative
- RS Stock No.:
- 174-4410
- Mfr. Part No.:
- EXV227M050A9PAA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10.3 x 10.3 x 10.2mm | |
Height | 10.2mm | |
Length | 10.3mm | |
Depth | 10.3mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 4.6mm | |
Lifetime | 5000h | |
Equivalent Series Resistance | 340mΩ | |
Leakage Current | 110 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | EXV | |
Ripple Current | 670mA | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.3 x 10.3 x 10.2mm | ||
Height 10.2mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Lifetime 5000h | ||
Equivalent Series Resistance 340mΩ | ||
Leakage Current 110 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series EXV | ||
Ripple Current 670mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS)
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS)
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EXV227M050A9PAA
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS