KEMET 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EXV107M050A9PAA

Subtotal (1 reel of 500 units)*

£175.00

(exc. VAT)

£210.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,000 unit(s), ready to ship
Units
Per unit
Per Reel*
500 +£0.35£175.00

*price indicative

RS Stock No.:
174-4407
Mfr. Part No.:
EXV107M050A9PAA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.3 x 10.3 x 10.2mm

Height

10.2mm

Length

10.3mm

Depth

10.3mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.6mm

Tolerance

±20%

Ripple Current

670mA

Leakage Current

50 μA

Equivalent Series Resistance

340mΩ

Series

EXV

Polarised

Polar

Dissipation Factor

12%

COO (Country of Origin):
CN
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).

Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 – 5,000 hours

Related links