Vishay 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225922152E3

Bulk discount available

Subtotal (1 unit)*

£11.77

(exc. VAT)

£14.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 358 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.77
5 - 9£10.01
10 - 24£8.83
25 - 49£7.65
50 +£7.07

*price indicative

RS Stock No.:
174-0529
Mfr. Part No.:
MAL225922152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1500µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 Dia. x 37mm

Height

37mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 mA

Series

259 PHM-SI

Equivalent Series Resistance

130mΩ

Ripple Current

3.15A

COO (Country of Origin):
CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning

Related links