Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225969121E3
- RS Stock No.:
- 174-0158
- Mfr. Part No.:
- MAL225969121E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0158
- Mfr. Part No.:
- MAL225969121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 120µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 26 Dia. x 42mm | |
Height | 42mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 26mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Equivalent Series Resistance | 1.09Ω | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 600 μA | |
Series | 259 PHM-SI | |
Ripple Current | 1.1A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 120µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 26 Dia. x 42mm | ||
Height 42mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 26mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Equivalent Series Resistance 1.09Ω | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 600 μA | ||
Series 259 PHM-SI | ||
Ripple Current 1.1A | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Related links
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225969121E3
- EPCOS 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - B43644B6127M000
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390101E3
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- Vishay 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3