Vishay 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL225953331E3

Bulk discount available

Subtotal (1 box of 100 units)*

£275.00

(exc. VAT)

£330.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£2.75£275.00
200 - 400£2.613£261.30
500 +£2.475£247.50

*price indicative

RS Stock No.:
174-0149
Mfr. Part No.:
MAL225953331E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 Dia. x 37mm

Height

37mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

259 PHM-SI

Ripple Current

1.82A

Tolerance

±20%

Equivalent Series Resistance

290mΩ

Polarised

Polar

Leakage Current

830 μA

COO (Country of Origin):
CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning

Related links