Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225922222E3
- RS Stock No.:
- 174-0138
- Mfr. Part No.:
- MAL225922222E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 50 units)*
£442.90
(exc. VAT)
£531.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,850 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | £8.858 | £442.90 |
100 + | £7.972 | £398.60 |
*price indicative
- RS Stock No.:
- 174-0138
- Mfr. Part No.:
- MAL225922222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 200V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 36 Dia. x 52mm | |
Height | 52mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 36mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Leakage Current | 4.4 mA | |
Series | 259 PHM-SI | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 4.2A | |
Equivalent Series Resistance | 90mΩ | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 200V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 Dia. x 52mm | ||
Height 52mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Leakage Current 4.4 mA | ||
Series 259 PHM-SI | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 4.2A | ||
Equivalent Series Resistance 90mΩ | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225922222E3
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D681MELA
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGG2D681MELA30
- Vishay 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225752331E3
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - EKMQ201VSN561MP30S
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- Nichicon 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D152MELB
- Vishay 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL215942681E3