KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS40A222DB100

Subtotal (1 box of 50 units)*

£485.45

(exc. VAT)

£582.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 November 2025
  • Plus 999,999,850 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£9.709£485.45

*price indicative

RS Stock No.:
173-5110
Mfr. Part No.:
ALS40A222DB100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lifetime

10000 h @ +105 °C/100V dc, 6000 h @ +105 °C/100V dc/Ir

Equivalent Series Resistance

56mΩ

Polarised

Polar

Tolerance

±20%

Ripple Current

4.8A

Series

ALS40

Leakage Current

1.32 mA

COO (Country of Origin):
PT

ALS40/41 Series


Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability

Note

Screws and washers are not supplied.

Standards

AEC-Q200 qualified

Related links