KEMET 220μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A221DA400
- RS Stock No.:
- 173-5098
- Mfr. Part No.:
- ALS30A221DA400
- Brand:
- KEMET
Subtotal (1 bag of 50 units)*
£425.75
(exc. VAT)
£510.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,850 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £8.515 | £425.75 |
*price indicative
- RS Stock No.:
- 173-5098
- Mfr. Part No.:
- ALS30A221DA400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220µF | |
Voltage | 400V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 36 (Dia.) x 52mm | |
Height | 52mm | |
Length | 52mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 36mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 11000 h @ +85 °C/400V dc/Ir, 22000 h @ +85 °C/400V dc | |
Leakage Current | 0.528 mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 2.1A | |
Equivalent Series Resistance | 570mΩ | |
Series | ALS30 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 52mm | ||
Height 52mm | ||
Length 52mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 11000 h @ +85 °C/400V dc/Ir, 22000 h @ +85 °C/400V dc | ||
Leakage Current 0.528 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 2.1A | ||
Equivalent Series Resistance 570mΩ | ||
Series ALS30 | ||
- COO (Country of Origin):
- PT
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A221DA400
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70C183QS400
- Nichicon 3900μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G392MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A471DE400
- Nichicon 1800μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G182MSEF
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A752NF400
- Nichicon 1200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LNY2G122MSEF
- KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400