KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS40A104KF025
- RS Stock No.:
- 173-4264
- Mfr. Part No.:
- ALS40A104KF025
- Brand:
- KEMET
Subtotal (1 box of 24 units)*
£575.784
(exc. VAT)
£690.936
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
24 + | £23.991 | £575.78 |
*price indicative
- RS Stock No.:
- 173-4264
- Mfr. Part No.:
- ALS40A104KF025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 0.1F | |
Voltage | 25V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 x 105mm | |
Height | 105mm | |
Length | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 11000 h @ +105 °C/25V dc, 7000 h @ +105 °C/25V dc/Ir | |
Series | ALS40 | |
Leakage Current | 6 mA | |
Ripple Current | 16.4A | |
Tolerance | ±20% | |
Polarised | Polar | |
Equivalent Series Resistance | 9mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Voltage 25V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 11000 h @ +105 °C/25V dc, 7000 h @ +105 °C/25V dc/Ir | ||
Series ALS40 | ||
Leakage Current 6 mA | ||
Ripple Current 16.4A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 9mΩ | ||
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Note
Screws and washers are not supplied.
Standards
AEC-Q200 qualified
Related links
- KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS40A104KF025
- KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - PEH200HK6100MB2
- KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A104KF025
- EPCOS 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - B41560A5100M600
- KEMET 0.1F Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS70A104NS100
- KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A104MF040
- KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A104MF040
- KEMET 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MV6100MU2