KEMET 2200μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP20A222BB063

Subtotal (1 bag of 160 units)*

£914.08

(exc. VAT)

£1,096.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
160 +£5.713£914.08

*price indicative

RS Stock No.:
173-4226
Mfr. Part No.:
ALP20A222BB063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2200µF

Voltage

63V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

30 x 45mm

Height

45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/63V dc/Ir

Series

ALP20

Leakage Current

0.8316 mA

Tolerance

-10 → +30%

Polarised

Polar

ALP20 Series


PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

Related links