Vishay 1200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225639122E3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-3860
Mfr. Part No.:
MAL225639122E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1200µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

26 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.04 mA

Series

256

Ripple Current

1.56A

Equivalent Series Resistance

221mΩ

Tolerance

±20%

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links