KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A223KE063

Subtotal (1 bag of 24 units)*

£490.992

(exc. VAT)

£589.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 96 unit(s) shipping from 30 January 2026
  • Plus 96 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
24 +£20.458£490.99

*price indicative

RS Stock No.:
173-1996
Mfr. Part No.:
ALS30A223KE063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir, 36000 h @ +85 °C/63V dc

Series

ALS30

Ripple Current

13.9A

Equivalent Series Resistance

12mΩ

Leakage Current

6 mA

Polarised

Polar

Tolerance

±20%

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Note

Screws and washers are not supplied.

Standards

AEC-Q200


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links