KEMET 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - PEH536YBF3150M3

Subtotal (1 bag of 100 units)*

£332.00

(exc. VAT)

£398.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£3.32£332.00

*price indicative

RS Stock No.:
173-1922
Mfr. Part No.:
PEH536YBF3150M3
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 x 45mm

Height

45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc

Equivalent Series Resistance

490mΩ

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Ripple Current

940mA

Series

PEH536

PEH536 Series


Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Related links