Vishay 3900μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225621392E3

Bulk discount available

Subtotal (1 box of 84 units)*

£345.24

(exc. VAT)

£414.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship
  • Plus 999,999,672 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
84 - 84£4.11£345.24
168 - 336£3.699£310.72
420 +£3.493£293.41

*price indicative

RS Stock No.:
173-0627
Mfr. Part No.:
MAL225621392E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3900µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 37mm

Height

37mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.32 mA

Ripple Current

1.97A

Tolerance

±20%

Series

256

Equivalent Series Resistance

119mΩ

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links