Vishay 3900μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225621392E3
- RS Stock No.:
- 875-2614
- Mfr. Part No.:
- MAL225621392E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 91 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 256 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.98 |
10 - 24 | £5.62 |
25 - 49 | £5.39 |
50 - 99 | £5.16 |
100 + | £3.59 |
*price indicative
- RS Stock No.:
- 875-2614
- Mfr. Part No.:
- MAL225621392E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3900µF | |
Voltage | 50V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 23 (Dia.) x 37mm | |
Height | 37mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 23mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Equivalent Series Resistance | 119mΩ | |
Tolerance | ±20% | |
Leakage Current | 1.32 mA | |
Ripple Current | 1.97A | |
Series | 256 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3900µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 23 (Dia.) x 37mm | ||
Height 37mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 23mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 119mΩ | ||
Tolerance ±20% | ||
Leakage Current 1.32 mA | ||
Ripple Current 1.97A | ||
Series 256 | ||
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 3900μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225621392E3
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN472MP45S
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H472MELZ
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN682MQ50S
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELZ
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELA
- Vishay 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225641103E3
- Nichicon 1800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H182MELZ