Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL216099101E3
- RS Stock No.:
- 173-0590
- Mfr. Part No.:
- MAL216099101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 250 units)*
£309.00
(exc. VAT)
£370.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | £1.236 | £309.00 |
500 + | £0.927 | £231.75 |
*price indicative
- RS Stock No.:
- 173-0590
- Mfr. Part No.:
- MAL216099101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 12.5 x 13mm | |
Height | 13mm | |
Length | 12.5mm | |
Depth | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 3.6mm | |
Lifetime | 1000 to 2000h | |
Polarised | Polar | |
Series | 160 CLA | |
Tolerance | ±20% | |
Ripple Current | 420mA | |
Leakage Current | 50 μA | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 12.5 x 13mm | ||
Height 13mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 3.6mm | ||
Lifetime 1000 to 2000h | ||
Polarised Polar | ||
Series 160 CLA | ||
Tolerance ±20% | ||
Ripple Current 420mA | ||
Leakage Current 50 μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
High Temperature Low Impedance,160 CLA Series
160 CLA Series are High Temperature, High reliability Electrolytic Capacitors with a useful life of up to 2000h at 150°C
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Applications in: SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL216099101E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230642008
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS