KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400
- RS Stock No.:
- 172-6939
- Mfr. Part No.:
- ALS31A332NF400
- Brand:
- KEMET
Subtotal (1 box of 12 units)*
£567.828
(exc. VAT)
£681.396
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 96 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
12 + | £47.319 | £567.83 |
*price indicative
- RS Stock No.:
- 172-6939
- Mfr. Part No.:
- ALS31A332NF400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 3300µF | |
Voltage | 400V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 77 (Dia.) x 105mm | |
Height | 105mm | |
Length | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 77mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc | |
Ripple Current | 13.4A | |
Equivalent Series Resistance | 49mΩ | |
Leakage Current | 6 mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | ALS31 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 400V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc | ||
Ripple Current 13.4A | ||
Equivalent Series Resistance 49mΩ | ||
Leakage Current 6 mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ALS31 | ||
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Related links
- KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70C183QS400
- Nichicon 3900μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G392MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A471DE400
- Nichicon 1800μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G182MSEF
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A752NF400
- Nichicon 1200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LNY2G122MSEF
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G222MSEF