Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657103E3
- RS Stock No.:
- 172-6418
- Mfr. Part No.:
- MAL205657103E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 100 units)*
£772.50
(exc. VAT)
£927.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £7.725 | £772.50 |
200 + | £6.953 | £695.30 |
*price indicative
- RS Stock No.:
- 172-6418
- Mfr. Part No.:
- MAL205657103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10000µF | |
Voltage | 40V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Ripple Current | 4.2A | |
Series | 056 PSM-SI | |
Leakage Current | 804 μA, 2404 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10000µF | ||
Voltage 40V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 4.2A | ||
Series 056 PSM-SI | ||
Leakage Current 804 μA, 2404 μA | ||
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Related links
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657103E3
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857472E3
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857103E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657472E3
- KEMET 10000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A103CD040
- Vishay 1500μF Aluminium Electrolytic Capacitor 40V dc - MAL202117152E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3