Panasonic 560μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 172-4582
- Mfr. Part No.:
- 4SVP560M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4582
- Mfr. Part No.:
- 4SVP560M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 560µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 13mΩ | |
Lead Pitch | 3.2mm | |
Tolerance | ±20% | |
Length | 11.9mm | |
Maximum Operating Temperature | +105°C | |
Height | 11.9mm | |
Dimensions | 8 (Dia) x 11.9mm | |
Series | SVP | |
Electrolyte Type | Solid | |
Lifetime | 2000h | |
Leakage Current | 448 μA | |
Polarised | Polar | |
Diameter | 8mm | |
Minimum Operating Temperature | -55°C | |
Ripple Current | 4.52A | |
Dissipation Factor | 15% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 560µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 13mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 11.9mm | ||
Maximum Operating Temperature +105°C | ||
Height 11.9mm | ||
Dimensions 8 (Dia) x 11.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Lifetime 2000h | ||
Leakage Current 448 μA | ||
Polarised Polar | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.52A | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.