Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - ECA2DM101
- RS Stock No.:
- 172-4174
- Mfr. Part No.:
- ECA2DM101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 50 units)*
£38.20
(exc. VAT)
£45.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | £0.764 | £38.20 |
100 - 200 | £0.712 | £35.60 |
250 - 450 | £0.693 | £34.65 |
500 - 1950 | £0.675 | £33.75 |
2000 + | £0.658 | £32.90 |
*price indicative
- RS Stock No.:
- 172-4174
- Mfr. Part No.:
- ECA2DM101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 200V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Ripple Current | 475mArms | |
Series | M-A | |
Leakage Current | 1210 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Ripple Current 475mArms | ||
Series M-A | ||
Leakage Current 1210 μA | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc Through Hole - ECA2DM101
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UPW2D100MPD
- RS PRO 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 200V dc Through Hole - 200LLE4,7MEFC6.3X11
- Panasonic 22μF Aluminium Electrolytic Capacitor 200V dc Through Hole - ECA2DHG220
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EKXJ201ELL331MMN3S
- Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D331
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D220MPD8