Panasonic 220μF Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA221XP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-4084
Mfr. Part No.:
EEE1CA221XP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

162mArms

Polarised

Polar

Leakage Current

35.2 μA

Tolerance

±20%

Series

S

COO (Country of Origin):
MY

VS Series


Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.