Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H100
- RS Stock No.:
- 172-3688
- Mfr. Part No.:
- EEUHD1H100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£31.20
(exc. VAT)
£37.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 29 December 2025
- Plus 400 unit(s) shipping from 02 March 2026
- Plus 999,999,200 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.156 | £31.20 |
1000 - 1800 | £0.133 | £26.60 |
2000 - 2800 | £0.12 | £24.00 |
3000 - 4800 | £0.117 | £23.40 |
5000 + | £0.114 | £22.80 |
*price indicative
- RS Stock No.:
- 172-3688
- Mfr. Part No.:
- EEUHD1H100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 39mA | |
Series | HD RADIAL | |
Leakage Current | ≦0.01 CV or 3 μA @ 2 min | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 39mA | ||
Series HD RADIAL | ||
Leakage Current ≦0.01 CV or 3 μA @ 2 min | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H100
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZT1H101B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H560B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZE1H101B
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H101B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H101B