Panasonic 39μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAFC1E390

Bulk discount available

Subtotal (1 box of 200 units)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.125£25.00
1000 - 2800£0.121£24.20
3000 - 4800£0.118£23.60
5000 - 9800£0.115£23.00
10000 +£0.112£22.40

*price indicative

RS Stock No.:
172-3651
Mfr. Part No.:
EEAFC1E390
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

39µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Leakage Current

3 μA

Ripple Current

200mA

Series

FC Radial

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links