Epcos 2200μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41505A7228M000
- RS Stock No.:
- 171-3258
- Mfr. Part No.:
- B41505A7228M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-3258
- Mfr. Part No.:
- B41505A7228M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2200µF | |
Voltage | 35V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Ripple Current | 1.1A | |
Polarised | Polar | |
Equivalent Series Resistance | 85mΩ | |
Series | B41505 | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2200µF | ||
Voltage 35V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 1.1A | ||
Polarised Polar | ||
Equivalent Series Resistance 85mΩ | ||
Series B41505 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- HU
Applications:
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Related links
- Nichicon 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LLS1V682MELA
- EPCOS 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41252A7338M060
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LGU1V472MELA
- EPCOS 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231A7229M060
- EPCOS 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - B41231C7109M060
- Nichicon 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - LLS1V223MELC
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - SLP103M035C7P3
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - SLP472M035C1P3