EPCOS 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41505A8108M000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3214
Mfr. Part No.:
B41505A8108M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Ripple Current

1A

Polarised

Polar

Equivalent Series Resistance

149mΩ

Series

B41505

Tolerance

±20%

Dissipation Factor

0.06%

COO (Country of Origin):
HU
Applications:
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to


Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base

Related links