Panasonic 330μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V331
- RS Stock No.:
- 166-8318
- Mfr. Part No.:
- EEUTP1V331
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-8318
- Mfr. Part No.:
- EEUTP1V331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +135°C | |
Lead Pitch | 5mm | |
Lifetime | 2000 h, 3000 h | |
Series | TP RADIAL | |
Ripple Current | 1.54A | |
Tolerance | ±20% | |
Equivalent Series Resistance | 52mΩ | |
Leakage Current | 115.5 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h, 3000 h | ||
Series TP RADIAL | ||
Ripple Current 1.54A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 52mΩ | ||
Leakage Current 115.5 μA | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.