Panasonic 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTP1E472

Subtotal (1 bag of 50 units)*

£108.70

(exc. VAT)

£130.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£2.174£108.70

*price indicative

RS Stock No.:
166-8252
Mfr. Part No.:
EEUTP1E472
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+135°C

Lead Pitch

7.5mm

Lifetime

2000 h, 5000 h

Leakage Current

1175 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

16mΩ

Automotive Standard

AEC-Q200

Ripple Current

3.48A

Series

TP-A

COO (Country of Origin):
MY

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links