Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857103E3
- RS Stock No.:
- 166-8023
- Mfr. Part No.:
- MAL205857103E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £15.75 |
5 - 9 | £13.39 |
10 - 24 | £12.60 |
25 - 49 | £11.02 |
50 + | £9.45 |
*price indicative
- RS Stock No.:
- 166-8023
- Mfr. Part No.:
- MAL205857103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10000µF | |
Voltage | 40V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Equivalent Series Resistance | 46mΩ | |
Tolerance | ±20% | |
Leakage Current | 804 μA, 2404 μA | |
Ripple Current | 4.18A | |
Series | 58 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10000µF | ||
Voltage 40V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 46mΩ | ||
Tolerance ±20% | ||
Leakage Current 804 μA, 2404 μA | ||
Ripple Current 4.18A | ||
Series 58 | ||
058 Series
Aluminium Capacitors Power Long Life Snap-In
Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Approvals
CECC, IEC 384-4

Approvals
CECC, IEC 384-4
Related links
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657103E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857472E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657472E3
- KEMET 10000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A103CD040
- KEMET 0.11F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A114KF040
- Vishay 1500μF Aluminium Electrolytic Capacitor 40V dc - MAL202117152E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3