Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857472E3
- RS Stock No.:
- 166-8017
- Mfr. Part No.:
- MAL205857472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 12 left, ready to ship
- Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £7.91 |
5 - 9 | £6.73 |
10 - 24 | £5.93 |
25 - 49 | £5.15 |
50 + | £4.75 |
*price indicative
- RS Stock No.:
- 166-8017
- Mfr. Part No.:
- MAL205857472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4700µF | |
Voltage | 40V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Leakage Current | 380 μA, 1132 μA | |
Tolerance | ±20% | |
Ripple Current | 2.96A | |
Series | 58 | |
Equivalent Series Resistance | 59mΩ | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 40V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 380 μA, 1132 μA | ||
Tolerance ±20% | ||
Ripple Current 2.96A | ||
Series 58 | ||
Equivalent Series Resistance 59mΩ | ||
058 Series
Aluminium Capacitors Power Long Life Snap-In
Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Approvals
CECC, IEC 384-4

Approvals
CECC, IEC 384-4
Related links
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657103E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205657472E3
- KEMET 10000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A103CD040
- Vishay 10000μF Aluminium Electrolytic Capacitor 40V dc, Snap-In - MAL205857103E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3
- Vishay 33000μF Aluminium Electrolytic Capacitor 40V dc - MAL210117333E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL213837221E3