Panasonic 33μF Electrolytic Capacitor 160V dc, Surface Mount - EEVEB2C330SQ
- RS Stock No.:
- 166-7095
- Mfr. Part No.:
- EEVEB2C330SQ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7095
- Mfr. Part No.:
- EEVEB2C330SQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 160V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 12.5 x 16.5mm | |
Height | 16.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 33mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 4.4mm | |
Lifetime | 5000h | |
Leakage Current | 326.8 μA | |
Polarised | Polar | |
Series | EB | |
Ripple Current | 470mArms | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 160V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 33mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.4mm | ||
Lifetime 5000h | ||
Leakage Current 326.8 μA | ||
Polarised Polar | ||
Series EB | ||
Ripple Current 470mArms | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h