Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTA1E101

Subtotal (1 bag of 200 units)*

£71.60

(exc. VAT)

£86.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,800 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.358£71.60

*price indicative

RS Stock No.:
166-7003
Mfr. Part No.:
EEUTA1E101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Lead Pitch

3.5mm

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Ripple Current

500mArms

Series

TA

Leakage Current

25 μA

COO (Country of Origin):
MY

TA Series


TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified

Related links