Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V101UP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-6823
Mfr. Part No.:
EEEHA1V101UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

1000h

Leakage Current

35 μA

Polarised

Polar

Series

HA SMD

Ripple Current

120mA

Tolerance

±20%

COO (Country of Origin):
JP

HA Series


Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.