Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA2R2SR

RS Stock No.:
162-1230
Mfr. Part No.:
EEE1HA2R2SR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Tolerance

±20%

Automotive Standard

AEC-Q200

Polarised

Polar

Ripple Current

16mA

Series

S

Leakage Current

3 μA

VS Series


Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.