Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J682S
- RS Stock No.:
- 162-1180
- Mfr. Part No.:
- EEUFC0J682S
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1180
- Mfr. Part No.:
- EEUFC0J682S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 6800µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Polarised | Polar | |
Equivalent Series Resistance | 28mΩ | |
Tolerance | ±20% | |
Series | FC | |
Leakage Current | 3 μA | |
Ripple Current | 2.49A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 6800µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Equivalent Series Resistance 28mΩ | ||
Tolerance ±20% | ||
Series FC | ||
Leakage Current 3 μA | ||
Ripple Current 2.49A | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.