Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J392

Bulk discount available

Subtotal (1 bag of 100 units)*

£54.60

(exc. VAT)

£65.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.546£54.60
500 - 900£0.53£53.00
1000 - 2400£0.516£51.60
2500 - 4900£0.502£50.20
5000 +£0.49£49.00

*price indicative

RS Stock No.:
162-1131
Mfr. Part No.:
EEUFC0J392
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3900µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

30mΩ

Series

FC

Ripple Current

1.945A

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links