Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL224650182E3

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.65

(exc. VAT)

£9.18

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 370 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 18£3.825£7.65
20 - 48£3.64£7.28
50 - 98£3.445£6.89
100 - 198£3.25£6.50
200 +£3.055£6.11

*price indicative

RS Stock No.:
159-6141
Mfr. Part No.:
MAL224650182E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16.5 Dia. x 22mm

Height

22mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+125°C

Lifetime

4000h

Lead Pitch

7.5mm

Leakage Current

633 μA

Polarised

Polar

Tolerance

±20%

Ripple Current

1A

Automotive Standard

AEC-Q200

Series

RTI-V

Dissipation Factor

0.12%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability

Very long useful life: 4000 h to 6000 h at 125 °C
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering

Related links