Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL225090105E3

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.53

(exc. VAT)

£7.836

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 22 left, ready to ship from another location
  • Plus 8 left, shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£3.265£6.53
20 - 48£2.38£4.76
50 - 98£2.12£4.24
100 - 198£1.96£3.92
200 +£1.795£3.59

*price indicative

RS Stock No.:
159-6118
Mfr. Part No.:
MAL225090105E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16.5 Dia. x 22mm

Height

22mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

7.5mm

Ripple Current

1.84A

Automotive Standard

AEC-Q200

Series

RMI-V

Leakage Current

353 μA

Tolerance

±20%

Polarised

Polar

Dissipation Factor

0.12%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors Radial Miniature, Low Impedance, High Vibration Capability

Very long useful life: 7000 h to 10 000 h at
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering

Related links